You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt Li-Ion SDS-Plus Cordless Hammer Drill -
DCH333X2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCH333X2-GB
- Order Code:
- TL19788
- Also Known As:
- GTIN UPC EAN: 5035048648537
Product Overview
- Brushless motor with high capacity XR FLexVolt 9Ah 54V Lithium-ion battery platform for extreme runtime and reduced maintenance
- Category-leading high speed drilling performance at more than 66 holes (18mm Ø x 80mm) per charge
- Rotation stop mode for light chiselling in plaster; tiles and render and impact stop mode for rotary only drilling in wood and metal
- Perform & Protect: best-in-class vibration at 8.5m/s²; minimising user fatigue
- Bright white LED with delay feature improves visibility Ideal for drilling anchors and fixing holes into concrete; brick and masonry from 4mm to 30mm
- Compact; lightweight and ergonomic design for improved comfort and support during extended operating periods
Contents
2x 9Ah XR FlexVolt battery packs with state of charge indicator, Multi-voltage charger, Belt hook, Multi-position side handle, Deep TSTAK Kit Box
Product Information
- :
- 54V
- :
- -
- :
- UK
Technical Docs (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £574.95 (£689.94) | ( ) |
Pricing is unavailable. Please contact customer services.