You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit - 

DCK2080P2T-GB

DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit
DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit
DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit
DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit
DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit
DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit
DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit
DCK2080P2T-GB - 18V XR 2x 5Ah Li-Ion Cordless Combi Drill & 5" (125mm) Angle Grinder Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCK2080P2T-GB
Order Code:
TL20441
Also Known As:
GTIN UPC EAN: 5035048699478

Product Overview

The DeWalt DCK2080P2 Kit comprises the DCD796 Combi Drill & DCG405 Angle Grinder. The DCD796 XR Brushless Combi Drill has an ultra compact, lightweight design. The 2 speed all metal transmission provides an increased runtime and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving. The DCG405 XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kick back reaction in the event of a pinch or stall. The 2 position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.
  • DCD796 Combi Drill:-
  • Brushless Motor Technology for excellent efficiency
  • Two speed all metal transmission for increased runtime and longer tool life
  • Max Torque (Hard): 70 Nm
  • Max Torque (Soft): 27 Nm
  • No Load Speed: 0-550/2000 rpm
  • Chuck Capacity: 1.5-13mm
  • Max Drilling Capacity: 40mm
  • Max Drilling Capacity: 13mm
  • Max Drilling Capacity: 13mm
  • DCG405 Angle Grinder:-
  • Electronic Brake stops the wheel quickly when the trigger is released
  • Electronic Clutch Reduces the kick back reaction in the event of a pinch or stall
  • Two Position Side Handle offers greater comfort and control
  • No Load Speed: 9000 rpm
  • Max Disc Diameter: 125mm
  • Spindle Thread: M14

Contents

DCD796 Combi Drill, DCG405 Angle Grinder, 2x 5Ah XR Batteries, DCB115 Battery Charger & TSTAK VI Large Carry Case

Product Information


:
DCD796 Combi Drill, DCG405 Angle Grinder, 2x 5Ah XR Batteries, DCB115 Battery Charger & TSTAK VI Large Carry Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048699478

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

87 In stock Need more?

Order before 6pm

With you next business day

£299.94 ( £359.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £299.94 (£359.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange