You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10.8V / 12V XR 2x 2Ah Li-Ion Cordless Drill Driver & Impact Driver Twin Pack Kit - 

DCK211D2T-GB

DCK211D2T-GB - 10.8V / 12V XR 2x 2Ah Li-Ion Cordless Drill Driver & Impact Driver Twin Pack Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCK211D2T-GB
Order Code:
TL17874
Also Known As:
GTIN UPC EAN: 5035048547069
Catalogue page:
  CPCC/1944

Product Overview

Compact, lightweight and durable twin pack comprising of a drill driver and impact driver. Both feature all-metal gearing, electric brakes, rubber overmould handles, fan-cooled motors with overload protection. Ideal for industrial use.
  • Drill Driver:
  • 15 Adjustable torque, 10mm Keyless chuck, Max torque: 16Nm
  • No load speed 0-400 / 0- 1500rpm, Drilling Capacity: Wood 19mm, Steel 10mm
  • Impact Driver:
  • Ideal tool for loosening larger screws (bolts) and nuts that are over-torqued
  • Can also be used where screws have to be tightened with torque greater than 6.35mm
  • Keyless hex-drive chuck, No load speed 2450rpm, Impact Rate 3400bpm
  • Max torque 107Nm, Bolt Capacity M12

Contents

Drill Driver, Impact Driver, 2x 10.8V 2Ah Batteries, Multi-Voltage Charger & TSTAK Heavy Duty Case

Footnotes

DeWalt 12V tools are 100% compatible with all current 10.8V Power Tools, Batteries & Chargers - 10.8V tools are also 100% compatible with all current 12V Power Tools, Batteries & Chargers

Product Information


:
Drill Driver, Impact Driver, 2 x 2Ah Li-Ion Batteries, Charger & Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5035048547069

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

37 In stock Need more?

Order before 6pm

With you next business day

£149.98 ( £179.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £149.98 (£179.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange