You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55cm 18V 5Ah Li-Ion Cordless Hedge Trimmer - 

DCM563P1-GB

DCM563P1-GB - 55cm 18V 5Ah Li-Ion Cordless Hedge Trimmer
DCM563P1-GB - 55cm 18V 5Ah Li-Ion Cordless Hedge Trimmer
DCM563P1-GB - 55cm 18V 5Ah Li-Ion Cordless Hedge Trimmer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCM563P1-GB
Order Code:
SI17831
Product Range
DeWalt - DCM563P Hedge Trimmers
Also Known As:
GTIN UPC EAN: 5035048637777
Technical Datasheet:
DCM563P1-GB   Datasheet
Catalogue page:
  CPCC/2135
See all Technical Docs

Product Range Selector (DeWalt - DCM563P Hedge Trimmers)

See all from this product range

Product Overview

The DeWalt 18V 5Ah Hedge Trimmer offers professional performance with added cordless convenience. Lightweight and compact, yet impact resistant and durable. Kitted with 550mm dual-action, laser-cut blades with 19mm cutting gap, it can easily cut through medium to larger hedges. Powered with a Lithium-ion battery, it delivers up to 75 min trimming per charge when using 18V 5Ah Li-ion battery pack. The design ensures even weight distribution between blade and handle, resulting in better balance and sense of security - especially on a vertical cutting line. The wrap around handle offers additional safety during the application.
  • Compact and lightweight design
  • 550mm Dual-action, laser-cut blades with 19mm cutting gap
  • Cordless, no danger of cutting the cord and ideal for users that have no access to a power supply
  • Impact resistance housing
  • Wrap around aux handle for a comfortable grip in multiple positions
  • Compatible with all DeWalt XR slide pack batteries

Contents

Hedge Trimmer, 5Ah Li-Ion Battery, Charger

Product Information


:
Cordless

:
18V

:
55cm

:
DeWalt - DCM563P Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048637777

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

47 In stock Need more?

Order before 6pm

With you next business day

£184.47 ( £221.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £184.47 (£221.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange