You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55cm 18V XR Li-Ion Cordless Hedge Trimmer - Bare Unit - 

DCM563PB-XJ

DCM563PB-XJ - 55cm 18V XR Li-Ion Cordless Hedge Trimmer - Bare Unit
DCM563PB-XJ - 55cm 18V XR Li-Ion Cordless Hedge Trimmer - Bare Unit
DCM563PB-XJ - 55cm 18V XR Li-Ion Cordless Hedge Trimmer - Bare Unit
DCM563PB-XJ - 55cm 18V XR Li-Ion Cordless Hedge Trimmer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCM563PB-XJ
Order Code:
SI18101
Product Range
DeWalt - DCM563P Hedge Trimmers
Also Known As:
GTIN UPC EAN: 5035048643839
Technical Datasheet:
DCM563PB-XJ   Datasheet
Catalogue page:
  CPCC/2135
See all Technical Docs

Product Range Selector (DeWalt - DCM563P Hedge Trimmers)

See all from this product range

Product Overview

The DCM563PB is a powerful hedge trimmer with 550mm dual action hardened steel blades for durability and a longer life with 19mm cutting width. It features a wrap-around handle which guarantees a comfortable grip, increased safety and higher tool control.
  • Durable, impact resistant Xenoy housing for protection
  • Soft grip wrap-around handle for increased comfort
  • 55cm Dual action steel blades
  • Cutting Width: 19mm
  • Weight: 3.4kg

Footnotes

Bare Unit = Body Only - No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
18V

:
55cm

:
DeWalt - DCM563P Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048643839

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

80 In stock Need more?

Order before 6pm

With you next business day

£148.65 ( £178.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £148.65 (£178.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange