You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 18V 5Ah Li-Ion Cordless Brushless Chainsaw -
DCM565P1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCM565P1-GB
- Order Code:
- SI18094
- Product Range
- DeWalt - Cordless Chainsaws
- Also Known As:
- GTIN UPC EAN: 5035048667583
- Technical Datasheet:
- DCM565P1-GB Datasheet
- Catalogue page:
- CPCC/2132
Product Range Selector (DeWalt - Cordless Chainsaws)
See all from this product rangeProduct Overview
- 30cm Oregon bar cuts almost twice its length
- Compact and lightweight
- 7.68 m/s Chain speed
- Chain brake stops in under a second for additional safety
- Secondary aux-handle for increased balance and control
- Auto oiling reduces maintenance
- Variable speed trigger - single handed activation and improved control
- 18V 5Ah battery performs 70 cuts per charge
- Over-mould handle for increased comfort
Product Information
- :
- Cordless
- :
- 18V
- :
- 18V
- :
- 90W
- :
- 30cm
- :
- Chain
- :
- DeWalt - Cordless Chainsaws
- :
- UK
Technical Docs (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £262.40 (£314.88) | ( ) |
Pricing is unavailable. Please contact customer services.