You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

38cm 54V XR FlexVolt Brushless Split Shaft String Trimmer - Bare Unit - 

DCM5713N-XJ

DCM5713N-XJ - 38cm 54V XR FlexVolt Brushless Split Shaft String Trimmer - Bare Unit
DCM5713N-XJ - 38cm 54V XR FlexVolt Brushless Split Shaft String Trimmer - Bare Unit
DCM5713N-XJ - 38cm 54V XR FlexVolt Brushless Split Shaft String Trimmer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCM5713N-XJ
Order Code:
SI18102
Product Range
DeWalt - Cordless Trimmers
Also Known As:
GTIN UPC EAN: 5035048692318
Technical Datasheet:
DCM5713N-XJ   Datasheet
Catalogue page:
  CPCC/2139
See all Technical Docs

Product Range Selector (DeWalt - Cordless Trimmers)

See all from this product range

Product Overview

The DCM5713 cordless 54V split shaft string trimmer provides the same amount of power as a petrol driven equivalent, without the need to refuel the trimmer. The trimmer has two speed settings, variable speed control and a paddle switch for ultimate control while working. It features a gear drive which guarantees that the trimmer maintains cut speed under load. The highly efficient brushless motor has a metal housing for increased durability and runtime. Supplied with 7 metres of 2mm cutting line.
  • Equivalent performance and power as a petrol trimmer
  • 2-Speed setting and variable speed control
  • No inconvenience of having to refuel
  • Dual switching paddle with lock-off for increased safety
  • Highly-efficient brushless motor
  • Durable Xenoy battery housing
  • Comfortable over-mould auxiliary handle
  • Split shaft for easier transportation and storage
  • Cutting swath: 38cm
  • Voltage: 54v
  • Max Run Time: 46min (on one 9Ah Battery)
  • Shaft Length: 1.8m
  • Head Width: 380mm
  • Head Depth: 200mm
  • Weight: 3.5kg

Contents

DCM5713 Brush Cutter, Guard Shield, Shoulder Strap, 7.5m x 2mm Line, Allen Key, Spanner

Footnotes

Bare Unit = Body Only - No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
54V

:
38cm

:
DeWalt - Cordless Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048692318

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

16 In stock Need more?

Order before 6pm

With you next business day

£199.95 ( £239.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £199.95 (£239.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange