You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38cm 54V XR 9Ah FlexVolt Brushless Split Shaft String Trimmer Kit -
DCM5713X1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCM5713X1-GB
- Order Code:
- SI18103
- Product Range
- DeWalt - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 5035048692486
- Technical Datasheet:
- DCM5713X1-GB Datasheet
- Catalogue page:
- CPCC/2139
Product Range Selector (DeWalt - Cordless Trimmers)
See all from this product rangeProduct Overview
- Equivalent performance and power as a petrol trimmer
- 2-Speed setting and variable speed control
- No inconvenience of having to refuel
- Dual switching paddle with lock-off for increased safety
- Highly-efficient brushless motor
- Durable Xenoy battery housing
- Comfortable over-mould auxiliary handle
- Split shaft for easier transportation and storage
- Cutting swath: 38cm
- Voltage: 54V
- Max Run Time: 46min (on one 9Ah Battery)
- Shaft Length: 1.8m
- Head Width: 380mm
- Head Depth: 200mm
- Weight: 3.5kg
Contents
DCM5713 Brush Cutter, 9Ah Battery, Guard Shield, Shoulder Strap, 7.5m x 2mm Line, Allen key, Spanner
Product Information
- :
- Cordless
- :
- 54V
- :
- 38cm
- :
- DeWalt - Cordless Trimmers
Technical Docs (2)
Also Known As
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £332.46 (£398.95) | ( ) |
Pricing is unavailable. Please contact customer services.