You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38cm 54V XR 9Ah FlexVolt Brushless Grass Trimmer / Brush Cutter -
DCM571X1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCM571X1-GB
- Order Code:
- SI18109
- Product Range
- DeWalt - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 5035048659014
- Technical Datasheet:
- DCM571X1-GB Datasheet
Product Range Selector (DeWalt - Cordless Trimmers)
See all from this product rangeProduct Overview
- Same performance and power as equivalent petrol trimmer
- Efficient and powerful brushless motor offers a longer lifespan
- Xenoy battery housing provides increased protection
- Gear drive maintains cut speed under load
- Supplied with 2mm twisted line for fast, efficient cutting
- High and Low variable speed control: 0-5100 / 0-5600rpm
- Cutting Width: 38cm
- Head Depth: 200mm
- Line Diameter: 2mm
- Shaft Length: 1.8m
- Weight: 6.6kg
Contents
1x 9Ah 54V Battery, Charger, 2mm Twisted Trimmer Line, Brush Cutter Adapter Kit and Brush Knife
Product Information
- :
- Cordless
- :
- 54V
- :
- 38cm
- :
- DeWalt - Cordless Trimmers
Technical Docs (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £379.95 (£455.94) | ( ) |
Pricing is unavailable. Please contact customer services.