You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt Li-Ion Cordless Brushless Leaf Blower - Bare Unit -
DCM572N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCM572N-XJ
- Order Code:
- SI18104
- Product Range
- DeWalt - Cordless Blowers
- Also Known As:
- GTIN UPC EAN: 5035048657386
- Technical Datasheet:
- DCM572N-XJ Datasheet
Product Range Selector (DeWalt - Cordless Blowers)
See all from this product rangeProduct Overview
- Curved tube design reduces fatigue
- Variable speed trigger with lock for full power control
- Max Air Flow: 195km/h (121mph)
- Speed: Variable Speed Trigger
- Airflow Volume: 718m³/hr
- Airflow Speed: 121mph
- Sound Level: 88dBA
- Vibration Level: 1.9m/s²
- Weight: 3.2kg
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 54V
- :
- 54V
- :
- 162W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.33kg
- :
- DeWalt - Cordless Blowers
- :
- UK
Technical Docs (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £158.30 (£189.96) | ( ) |
Pricing is unavailable. Please contact customer services.