You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

54V XR 9Ah FlexVolt Li-Ion Cordless Brushless Leaf Blower - 

DCM572X1-GB

DCM572X1-GB - 54V XR 9Ah FlexVolt Li-Ion Cordless Brushless Leaf Blower
DCM572X1-GB - 54V XR 9Ah FlexVolt Li-Ion Cordless Brushless Leaf Blower
DCM572X1-GB - 54V XR 9Ah FlexVolt Li-Ion Cordless Brushless Leaf Blower

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCM572X1-GB
Order Code:
SI18105
Product Range
DeWalt - Cordless Blowers
Also Known As:
GTIN UPC EAN: 5035048659052
Technical Datasheet:
DCM572X1-GB   Datasheet
See all Technical Docs

Product Range Selector (DeWalt - Cordless Blowers)

See all from this product range

Product Overview

The DCM572 cordless FlexVolt XR Blower has a highly efficient and long-lasting brushless motor and is supplied with a 9Ah battery. The 54V FlexVolt motor produces 400CFM and more than 193Kmh air speed. Its variable speed trigger with lock provides full power control without having to hold down the trigger. The curved tube design creates rotational control and reduces user fatigue.
  • Curved tube design reduces fatigue
  • Variable speed trigger with lock for full power control
  • Max Air Flow: 195km/h (121mph)
  • Speed: Variable Speed Trigger
  • Airflow Volume: 718m³/hr
  • Airflow Speed: 121mph
  • Sound Level: 88dBA
  • Vibration Level: 1.9m/s²
  • Weight: 3.2kg

Contents

9Ah FlexVolt Battery, Multi-Voltage Charger, Thin-End Nozzle, Rounded Nozzle

Product Information


:
Cordless

:
54V

:
54V

:
162W

:
-

:
-

:
-

:
-

:
-

:
-

:
3.33kg

:
DeWalt - Cordless Blowers

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5035048659052

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

15 In stock Need more?

Order before 6pm

With you next business day

£279.15 ( £334.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £279.15 (£334.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange