You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40cm 54V XR Li-Ion Cordless FlexVolt Brushless Chainsaw - Bare Unit - 

DCM575N-XJ

DCM575N-XJ - 40cm 54V XR Li-Ion Cordless FlexVolt Brushless Chainsaw - Bare Unit
DCM575N-XJ - 40cm 54V XR Li-Ion Cordless FlexVolt Brushless Chainsaw - Bare Unit
DCM575N-XJ - 40cm 54V XR Li-Ion Cordless FlexVolt Brushless Chainsaw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCM575N-XJ
Order Code:
SI18106
Product Range
DeWalt - Cordless Chainsaws
Also Known As:
GTIN UPC EAN: 5035048657423
Technical Datasheet:
DCM575N-XJ   Datasheet
Catalogue page:
  CPCC/2132
See all Technical Docs

Product Range Selector (DeWalt - Cordless Chainsaws)

See all from this product range

Product Overview

Designed for both efficiency and speed the DCM575 54v cordless chainsaw features FlexVolt technology which provides cordless power tools with the equivalent runtime and performance of corded tools. This Chainsaw has a high-performance and efficient, brushless motor which can deliver up to 6x6" cuts per charge. It has an over-mould for extra grip and user comfort over extended periods, and the chain can be quickly adjusted with the tool-free bar fitment. Additionally, the automatic oiling system ensures a well-oiled chain for a better quality cut and reduced maintenance.
  • High-efficiency and long-lasting brushless motor
  • 40cm Oregon Bar and Chain
  • Tool-free bar fitment
  • Chain Speed: 15m/s
  • Variable speed trigger
  • No pull starting and improved control in operation
  • Automatic Oiling
  • Tool Free Bar Fitment & Chain Tensioning

Footnotes

Bare Unit = Body Only - No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
54V

:
54V

:
162W

:
40cm

:
Chain

:
DeWalt - Cordless Chainsaws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048657423

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

11 In stock Need more?

Order before 6pm

With you next business day

£270.79 ( £324.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £270.79 (£324.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange