You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40cm 54V XR 9Ah Li-Ion Cordless FlexVolt Brushless Chainsaw -
DCM575X1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCM575X1-GB
- Order Code:
- SI18107
- Product Range
- DeWalt - Cordless Chainsaws
- Also Known As:
- GTIN UPC EAN: 5035048659076
- Technical Datasheet:
- DCM575X1-GB Datasheet
- Catalogue page:
- CPCC/2132
Product Range Selector (DeWalt - Cordless Chainsaws)
See all from this product rangeProduct Overview
- High-efficiency and long-lasting brushless motor
- 40cm Oregon Bar and Chain
- Tool-free bar fitment
- Chain Speed: 15m/s
- Variable speed trigger
- No pull starting and improved control in operation
- Automatic Oiling
- Tool Free Bar Fitment & Chain Tensioning
Contents
9Ah FlexVolt Battery & Multi-Voltage Charger
Product Information
- :
- Cordless
- :
- 54V
- :
- 54V
- :
- 162W
- :
- 40cm
- :
- Chain
- :
- DeWalt - Cordless Chainsaws
- :
- UK
Technical Docs (2)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £456.07 (£547.28) | ( ) |
Pricing is unavailable. Please contact customer services.