You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48cm 18V Li-Ion Cordless Brushless Lawn Mower - Bare Unit -
DCMW564RN-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMW564RN-XJ
- Order Code:
- SI18097
- Product Range
- DeWalt - DCMW56 Lawn Mower
- Also Known As:
- GTIN UPC EAN: 5035048695838
- Technical Datasheet:
- DCMW564RN-XJ Datasheet
- Catalogue page:
- CPCC/2142
Product Range Selector (DeWalt - DCMW56 Lawn Mower)
See all from this product rangeProduct Overview
- Brushless motor for less maintenance and less noise
- 51cm Metal deck for extra durability
- Ergonomic push handle design allows smooth and comfortable steering
- Robust, lightweight aluminium handles
- Power actuation button for easy to turn on/off
- Secondary safety switch
- 55L Heavy duty mesh fabric grass collection bag
- Cutting Capacity: 48cm
- Height Settings: 25mm, 38mm, 57mm, 74mm & 86mm
Contents
DCM564 Lawn Mower, Mulching Attachment and Grass Collection Bag
Footnotes
Product Information
- :
- Cordless
- :
- 48cm
- :
- DeWalt - DCMW56 Lawn Mower
Technical Docs (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £332.03 (£398.44) | ( ) |
Pricing is unavailable. Please contact customer services.