You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 2Ah Li-Ion Cordless Brushless 16G Second Fix Nail Gun Kit -
DCN660D2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCN660D2-GB
- Order Code:
- TL20589
- Product Range
- DeWalt - 16G Second Fix Nailers
- Also Known As:
- GTIN UPC EAN: 5035048558362
Product Range Selector (DeWalt - 16G Second Fix Nailers)
See all from this product rangeProduct Overview
- Latest generation 18V XR Li-Ion Brushless 16Ga nailer offers the cutting edge in nailing technology
- Brushless motor offers runtime that cannot be beaten in a compact package
- Compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
- Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures
- Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second
- 2Ah XR battery packs offer compatibility with all of your other 18V XR DeWalt Power Tools
- Depth of drive can be easily adjusted using the thumb wheel depth adjuster
- Tool free stall / jam clearance minimises down time
- Trigger and contact trip lock-off and prevent accidental dis-charge of fastener
Contents
Nailer, 2x 2Ah Batteries, Multi-Voltage Charger & Heavy Duty Kitbox
Product Information
- :
- 1.6mm (16Ga)
- :
- Nail Gun Staple
- :
- -
- :
- DeWalt - 16G Second Fix Nailers
Technical Docs (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available on 13/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | £391.64 (£469.97) | ( ) |
Pricing is unavailable. Please contact customer services.