You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 2x 2Ah Li-Ion Cordless Brushless 18GA Finish Nail Gun Kit - 

DCN680D2-GB

DCN680D2-GB - 18V XR 2x 2Ah Li-Ion Cordless Brushless 18GA Finish Nail Gun Kit
DCN680D2-GB - 18V XR 2x 2Ah Li-Ion Cordless Brushless 18GA Finish Nail Gun Kit
DCN680D2-GB - 18V XR 2x 2Ah Li-Ion Cordless Brushless 18GA Finish Nail Gun Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCN680D2-GB
Order Code:
TL20591
Product Range
DeWalt - Finish Nailers
Also Known As:
GTIN UPC EAN: 5035048665251

Product Range Selector (DeWalt - Finish Nailers)

See all from this product range

Product Overview

  • Latest generation 18V XR Li-Ion Brushless 18Ga nailer offers the cutting edge in nailing technology
  • Brushless motor offers runtime that cannot be beaten in a compact package
  • Compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
  • Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures
  • Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second
  • 2Ah XR battery packs offer compatibility with all of your other 18V XR DeWalt Power Tools
  • Depth of drive can be easily adjusted using the thumb wheel depth adjuster
  • Tool free stall / jam clearance minimises down time
  • Trigger and contact trip lock-off prevent accidental dis-charge of fastener

Contents

Nailer, 2x 2Ah Batteries, Multi-Voltage Charger & TSTAK-VI Heavy Duty Kitbox

Product Information


:
1.25mm (18Ga)

:
Nail Gun Staple

:
-

:
DeWalt - Finish Nailers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048665251

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Notify me when back in stock

£427.45 ( £512.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £427.45 (£512.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange