You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR Li-Ion Cordless Brushless Metal Connector Nail Gun - Bare Unit - 

DCN694N-XJ

DCN694N-XJ - 18V XR Li-Ion Cordless Brushless Metal Connector Nail Gun - Bare Unit
DCN694N-XJ - 18V XR Li-Ion Cordless Brushless Metal Connector Nail Gun - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCN694N-XJ
Order Code:
TL20587
Product Range
DeWalt - MCN Nailers
Also Known As:
GTIN UPC EAN: 5035048478004

Product Range Selector (DeWalt - MCN Nailers)

See all from this product range

Product Overview

  • 18V XR Li-Ion Metal Connector Nailer featuring brushless motor technology and XR 5Ah battery packs
  • Accurate hole alignment pin finds the hole quickly and positions the tool securely to ensure you hit the hole every time
  • The sequential operating mode allows for precision placement, whilst the high-frequency mode provides the user with production speed and sequential safety
  • Mechanical rather than gas operation offers consistent performance at temperature between +50 and -20 degrees celcius and minimal cleaning/service requirements
  • Class leading vibration and sound figures, offer fantastic user protection
  • Reversible belt/rafter hook provides increased portability and versatility on the job-site
  • Ergonomic tool design allows the nailer to fit easily between a 400mm centre stud
  • Gas free operation offers a significant saving in running costs
  • Tool free stall/jam clearance minimises user down time
  • Cordless design allows you to work without the inconvenience and safety risk of trailing leads

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
3.4mm Nails

:
Nail Gun Staple

:
-

:
DeWalt - MCN Nailers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048478004

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£389.95 ( £467.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £389.95 (£467.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange