You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Li-Ion Cordless Brushless Metal Connector Nail Gun Kit -
DCN694P2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCN694P2-GB
- Order Code:
- TL20586
- Product Range
- DeWalt - MCN Nailers
- Also Known As:
- GTIN UPC EAN: 5035048478011
Product Range Selector (DeWalt - MCN Nailers)
See all from this product rangeProduct Overview
- 18V XR Li-Ion Metal Connector Nailer featuring brushless motor technology and XR 5Ah battery packs
- Accurate hole alignment pin finds the hole quickly and positions the tool securely to ensure you hit the hole every time
- The sequential operating mode allows for precision placement, whilst the high-frequency mode provides the user with production speed and sequential safety
- High capacity 5Ah XR battery packs offer extreme Runtime in both speeds and versatility to share power with your other 18V XR power tools
- Mechanical rather than gas operation offers consistent performance at temperature between +50 and -20 degrees celcius and minimal cleaning/service requirements
- Class leading vibration and sound figures, offer fantastic user protection
- Reversible belt/rafter hook provides increased portability and versatility on the job-site
- Ergonomic tool design allows the nailer to fit easily between a 400mm centre stud
- Gas free operation offers a significant saving in running costs
- Tool free stall/jam clearance minimises user down time
- Cordless design allows you to work without the inconvenience and safety risk of trailing leads
Contents
Nailer, 2x 5Ah Batteries, Multi-Voltage Charger & Kitbox
Product Information
- :
- 3.4mm Nails
- :
- Nail Gun Staple
- :
- -
- :
- DeWalt - MCN Nailers
Technical Docs (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | £474.95 (£569.94) | ( ) |
Pricing is unavailable. Please contact customer services.