You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10.8V / 12V XR 2x 2Ah Li-Ion Cordless Reciprocating Saw Kit - 

DCS310D2-GB

DCS310D2-GB - 10.8V / 12V XR 2x 2Ah Li-Ion Cordless Reciprocating Saw Kit
DCS310D2-GB - 10.8V / 12V XR 2x 2Ah Li-Ion Cordless Reciprocating Saw Kit
DCS310D2-GB - 10.8V / 12V XR 2x 2Ah Li-Ion Cordless Reciprocating Saw Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCS310D2-GB
Order Code:
TL18906
Product Range
DeWalt - DCS Reciprocating Saws
Also Known As:
GTIN UPC EAN: 5035048462478
Technical Datasheet:
DCS310D2-GB   Datasheet
Catalogue page:
  CPCC/1991
See all Technical Docs

Product Range Selector (DeWalt - DCS Reciprocating Saws)

See all from this product range

Product Overview

A 10.8V DeWalt compact reciprocating saw with 3-position pivoting handle. Ideal for working in confined spaces. Features LED work light and keyless blade change. Supplied with 2 x 2Ah XR Li-Ion battery packs, Multi-voltage XR charger and heavy duty case.
  • 2x 2Ah Li-Ion Batteries
  • Adjustable 3 position pivoting handle, ideal for working in confined spaces
  • Compact and lightweight design
  • Ergonomic handle and rubber overmould provide ultimate end user comfort
  • Lever action keyless blade clamp for quick and easy blade change
  • LED light
  • No Load Stroke Rate: 0-2,700 spm
  • Stroke Length: 14mm
  • Power Output: 140W

Contents

Reciprocating Saw, 2x 2Ah XR Li-Ion Battery Packs, Multi-Voltage XR Charger and Heavy Duty Case

Footnotes

DeWalt 12V tools are 100% compatible with all current 10.8V Power Tools, Batteries & Chargers - 10.8V tools are also 100% compatible with all current 12V Power Tools, Batteries & Chargers

Product Information


:
Cordless

:
-

:
10.8V

:
140W

:
-

:
Reciprocating

:
DeWalt - DCS Reciprocating Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048462478

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

23 In stock Need more?

Order before 6pm

With you next business day

£116.59 ( £139.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £116.59 (£139.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange