You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

54V XR FlexVolt Cordless Reciprocating Saw - Bare Unit - 

DCS388N-XJ

DCS388N-XJ - 54V XR FlexVolt Cordless Reciprocating Saw - Bare Unit
DCS388N-XJ - 54V XR FlexVolt Cordless Reciprocating Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCS388N-XJ
Order Code:
TL18912
Product Range
DeWalt - DCS Reciprocating Saws
Also Known As:
GTIN UPC EAN: 5035048645703
Technical Datasheet:
DCS388N-XJ   Datasheet
Catalogue page:
  CPCC/1992
See all Technical Docs

Product Range Selector (DeWalt - DCS Reciprocating Saws)

See all from this product range

Product Overview

A cordless 54V reciprocating saw which delivers true performance for heavy duty construction and cutting applications. This saw is Compatible with all DeWalt XR slide pack batteries and also the XR FlexVolt battery were the battery can give you the equivalent to mains power, meaning they can be used on big, heavy duty construction tools.
  • Brushless motor
  • Intelligent variable speed trigger & lock off switch
  • Two-position blade clamp allows for flush cutting and increased versatility
  • Lever-action keyless blade clamp for quick and easy blade changes
  • Pivoting shoe with open top for high stability and blade visibility during a cut
  • LED light
  • No Load Stroke Rate 0-3000 spm
  • Stroke Length 28.6 mm
  • Max. Cutting Capacity Wood: 300 mm
  • Max. Cutting Capacity Steel Sections & Pipes: 130 mm
  • Max. Cutting Capacity PVC: 160 mm

Footnotes

Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
-

:
Reciprocating

:
DeWalt - DCS Reciprocating Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048645703

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

33 In stock Need more?

Order before 6pm

With you next business day

£174.96 ( £209.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £174.96 (£209.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange