You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt 2x 6Ah Li-Ion Reciprocating Saw -
DCS388T2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS388T2-GB
- Order Code:
- TL18913
- Product Range
- DeWalt - DCS Reciprocating Saws
- Also Known As:
- GTIN UPC EAN: 5035048645734
- Technical Datasheet:
- DCS388T2-GB Datasheet
- Catalogue page:
- CPCC/1992
Product Range Selector (DeWalt - DCS Reciprocating Saws)
See all from this product rangeProduct Overview
- Brushless motor
- Intelligent variable speed trigger & lock off switch
- Two-position blade clamp allows for flush cutting and increased versatility
- Lever-action keyless blade clamp for quick and easy blade changes
- Pivoting shoe with open top for high stability and blade visibility during a cut
- LED light
- No Load Stroke Rate 0-3000 spm
- Stroke Length 28.6 mm
- Max. Cutting Capacity Wood: 300mm
- Max. Cutting Capacity Steel Sections & Pipes: 130 mm
- Max. Cutting Capacity PVC: 160mm
Contents
Saw, 2x XR Flexvolt 6Ah batteries, Fast charger, Carry case
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Reciprocating
- :
- DeWalt - DCS Reciprocating Saws
- :
- UK
Technical Docs (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £373.31 (£447.97) | ( ) |
Pricing is unavailable. Please contact customer services.