You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

165mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Plunge Saw Kit - 

DCS520T2-GB New

DCS520T2-GB - 165mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Plunge Saw Kit
DCS520T2-GB - 165mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Plunge Saw Kit
DCS520T2-GB - 165mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Plunge Saw Kit
DCS520T2-GB - 165mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Plunge Saw Kit
DCS520T2-GB - 165mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Plunge Saw Kit
DCS520T2-GB - 165mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Plunge Saw Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCS520T2-GB
Order Code:
TL21209
Product Range
DeWalt - Plunge Saw
Also Known As:
GTIN UPC EAN: 5035048642993

Product Range Selector (DeWalt - Plunge Saw)

See all from this product range

Product Overview

  • Parallel plunge allows the user to maintain a smooth and constant hand position while cutting
  • A 42 tooth blade gives a fine and accurate finish with very little breakout in laminates
  • Rail adjustment allows the saw to be adjusted accurately to the rail
  • The anti-kickback function stops the saw from moving backwards along the rail and helps stop the saw from climbing out of the work piece when making plunge cuts
  • Variable speed allows the correct speed to be set for different types of materials
  • The enclosed guard gives a 90% dust extraction capability
  • 55mm Depth of cut allows the trimming and sizing of most common door sizes
  • 54V XR FlexVolt giving the Power of the Cord - without the Cord
  • No Load Speed: 2500-4200 rpm
  • Max Depth of Cut at 90°: 59mm
  • Max Depth of Cut at 90° (with guide rails): 55mm
  • Max Depth of Cut at 45°: 44mm
  • Max Depth of Cut at 45° (with guide rails): 40mm

Contents

Plunge Saw, 2x XR FlexVolt 6Ah Batteries, Battery Charger, TSTAK Kit Box & 42 Tooth Precision Circular Saw Blade

Warnings

Note: Guide Rail Not Supplied

Product Information


:
Cordless

:
230V

:
54V

:
-

:
165mm

:
Circular Plunge

:
DeWalt - Plunge Saw

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048642993

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£597.48 ( £716.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £597.48 (£716.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --