You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit - 

DCS575N-XJ

DCS575N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit
DCS575N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit
DCS575N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCS575N-XJ
Order Code:
TL18910
Product Range
DeWalt - DCS Circular Saws
Also Known As:
GTIN UPC EAN: 5035048643334
Technical Datasheet:
DCS575N-XJ   Datasheet
Catalogue page:
  CPCC/1996
See all Technical Docs

Product Range Selector (DeWalt - DCS Circular Saws)

See all from this product range

Product Overview

A cordless 54V circular saw which delivers true performance for heavy duty construction and wood cutting applications. This saw is compatible with all DeWalt 54V FlexVolt Batteries. The FlexVolt Batteries are also compatible with 18V XR tools and chargers.
  • Scale for precise cutting depth setting to 67 mm
  • Ideal for general purpose ripping, cross-cutting and bevelling into soft and hardwood
  • High torque motor
  • Low vibration running and long service life
  • Additional handle for safe two-handed work
  • Variable adjustment of the bevel angle to 57°
  • Output of 1300W and run speed of up to 5800RPM results in faster cuts
  • Airlock compatibility for dust management
  • On board tool and quick bevel adjustment minimises downtime
  • LED light, cutaway guard and dust blower for excellent visibility
  • Max. Depth of Cut at 90º: 67mm
  • Max. Depth of Cut at 45º: 49mm
  • Blade Diameter: 190mm
  • Blade Bore: 30mm

Contents

Circular Saw, 24 Tooth Saw Blade, Rip Fence, Blade Spanner, Dust Extraction Spout

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
54V

:
-

:
190mm

:
Circular

:
DeWalt - DCS Circular Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048643334

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

49 In stock Need more?

Order before 6pm

With you next business day

£181.65 ( £217.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £181.65 (£217.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange