You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit - 

DCS578N-XJ New

DCS578N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit
DCS578N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit
DCS578N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit
DCS578N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit
DCS578N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit
DCS578N-XJ - 190mm 54V XR FlexVolt Cordless Circular Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCS578N-XJ
Order Code:
TL21194
Product Range
DeWalt - DCS Circular Saws
Also Known As:
GTIN UPC EAN: 5035048736258

Product Range Selector (DeWalt - DCS Circular Saws)

See all from this product range

Product Overview

  • 54V FlexVolt system giving corded performance
  • DeWalt Brushless Motor for power, extended run-time, reliability & durability
  • General purpose ripping, crosscutting and bevelling circular saw for wood and other construction materials
  • Variable adjustment of the bevel angle to 57 degrees
  • Scale for precise cutting depth setting to 67mm
  • Optimum balance for safe, fatigue-free operation
  • Stable block construction for low vibration running and long service life
  • Additional handle for safe two-handed work
  • Direct Airlock Compatibility allows quick, secure connection to extraction hose
  • Dust blower keeps cut line clear of dust and debris
  • LED work light for improved cut line visibility
  • Max Depth of Cut at 90°: 67mm
  • Max Depth of Cut at 45°: 49mm

Contents

Circular Saw, Blade Spanner, Dust Extraction Spout, Rip Fence & Precision 24 Tooth Saw Blade

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
54V

:
-

:
190mm

:
Circular

:
DeWalt - DCS Circular Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048736258

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

7 In stock Need more?

Order before 6pm

With you next business day

£207.98 ( £249.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £207.98 (£249.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange