You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Mitre Saw Kit - 

DCS727T2-GB New

DCS727T2-GB - 250mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Mitre Saw Kit
DCS727T2-GB - 250mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Mitre Saw Kit
DCS727T2-GB - 250mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Mitre Saw Kit
DCS727T2-GB - 250mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Mitre Saw Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCS727T2-GB
Order Code:
TL21208
Product Range
DeWalt - Mitre Saws
Also Known As:
GTIN UPC EAN: 5035048708033

Product Range Selector (DeWalt - Mitre Saws)

See all from this product range

Product Overview

  • Base and fence designed, machined and checked to the highest standards of accuracy to deliver 0.1° accuracy in key applications
  • Cam action mitre lock function makes mitre setting faster and easier allowing the user to quickly adjust angles between 0° - 50° left and 0° - 60° right
  • Compact and lightweight design characteristics deliver a saw with application focused capacities which is easy to transport around the jobsite
  • The innovative grooving stop allows the adjustment of the cutting depth for grooving and rebating applications
  • The large dual sliding fence gives maximum support in large material cuts at any angle or combination of angles
  • Linear 32mm horizontal rails with roller bearings provide maximum precision when cutting materials up to 305mm wide
  • Max Cutting Capacity at 45°/45°: 210 x 50mm
  • Cutting Capacity at 90°/90° (WxH): 305 x 77mm
  • Cutting Capacity at 45°/90° (WxH): 210 x 77mm
  • Cutting Capacity at 45°/90° (WxH): 210 x 77mm
  • Cutting Capacity at 90°/45° (WxH): 305 x 50mm

Contents

Mitre Saw, 2x 6Ah Batteries, XR Fast Charger & Material Clamp

Product Information


:
Cordless

:
230V

:
54V

:
-

:
250mm

:
Mitre

:
DeWalt - Mitre Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048708033

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 26/04/21

Notify me when back in stock

£829.99 ( £995.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £829.99 (£995.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --