You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

210mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Table Saw - 

DCS7485T2-GB

DCS7485T2-GB - 210mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Table Saw
DCS7485T2-GB - 210mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Table Saw
DCS7485T2-GB - 210mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Table Saw
DCS7485T2-GB - 210mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Table Saw
DCS7485T2-GB - 210mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Table Saw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCS7485T2-GB
Order Code:
TL18915
Product Range
DeWalt - DCS7485 Table Saws
Also Known As:
GTIN UPC EAN: 5035048645772
Catalogue page:
  CPCC/2002

Product Range Selector (DeWalt - DCS7485 Table Saws)

See all from this product range

Product Overview

A cordless 54V table saw with 2x Flexvolt 6Ah Li-Ion batteries which delivers true performance for heavy duty construction and wood cutting applications. This table saw is compatible with all DeWalt 54V FlexVolt Batteries. The FlexVolt Batteries are also compatible with 18V XR tools and chargers.
  • Steel roll cage protects saw against drops and jobsite knocks
  • Brushless motor
  • Rack and pinion fence system, front and rear fence lock and large clear scales combine to give an exremely accurate and easy to use
  • Fence system provides 610mm of rip capacity in a portable design for cutting large sheet material to size
  • Cast table top design to ensure accuracy and precision
  • Air Lock compatible for highly effective dust management
  • Max ripping capacity right: 610mm
  • Max ripping capacity left: 318mm
  • Max. depth of cut at 90°: 65mm
  • Max. depth of cut at 45° : 45mm
  • Table size: 485 x 485mm
  • Blade diameter: 210mm
  • Blade bore: 30mm

Contents

Saw, 2x XR FlexVolt 6Ah batteries, Charger, soft carry bag, 24 tooth blade, Mitre fence, blade spanner, Parallel fence, Dust port reducer, Push stick

Product Information


:
Cordless

:
230V

:
-

:
-

:
210mm

:
Circular

:
DeWalt - DCS7485 Table Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5035048645772

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

Deliveries start from 26/01/21

Notify me when back in stock

£666.59 ( £799.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £666.59 (£799.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange