You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
216mm 54V XR FlexVolt 2x 6Ah Li-Ion Cordless Sliding Mitre Saw -
DCS777T2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS777T2-GB
- Order Code:
- TL18917
- Product Range
- DeWalt - Mitre Saws
- Also Known As:
- GTIN UPC EAN: 5054905003050
- Catalogue page:
- CPCC/1999
Product Range Selector (DeWalt - Mitre Saws)
See all from this product rangeProduct Overview
- XPS shadow line cut indicator provides fast accurate alignment of the blade
- Improved dust extraction efficiency
- Head lock functions allow the head to be fixed restricting the traverse function for trim applications and ease of transportation
- Integrated mitre stops at 15 - 22.5 - 30 - 45°
- Quick release mitre mechanism up to 50°
- Sliding left hand fence with measuring scale
- Compact internal rail design for huge cutting capacity in a highly transportable format
- Blade speed: 6300rpm
- Blade diameter: 216mm
- Blade bore: 30mm
- Bevel capacity: 48°
- Mitre capacity left and right: 50° / 50°
- Cutting capacity at 90° / 45° W x H: 173mm x 62mm
- Cutting capacity at 90° / 90° W x H: 270mm x 62mm
- Cutting capacity at 45° / 90° W x H: 189mm x 62mm
- Max. cutting capacity at 45° / 45°: 190 x 48mm
- Max. depth of cut (saws): 80mm
Contents
Saw, 2x XR FlexVolt 6Ah Batteries, Charger, TCT Blade, Blade Spanner, Material Clamp
Product Information
- :
- Cordless
- :
- 230V
- :
- 54V
- :
- -
- :
- -
- :
- Mitre
- :
- DeWalt - Mitre Saws
- :
- UK
Technical Docs (1)
Also Known As
Available for back order
Deliveries start from 23/01/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
98 more will be available on 23/01/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £539.89 (£647.87) | ( ) |
Pricing is unavailable. Please contact customer services.