You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor - 

DCV586MT2-GB

DCV586MT2-GB - DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor
DCV586MT2-GB - DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor
DCV586MT2-GB - DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor
DCV586MT2-GB - DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor
DCV586MT2-GB - DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor
DCV586MT2-GB - DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor
DCV586MT2-GB - DCV586M 11L 54V XR 2x 6Ah FlexVolt Li-Ion M Class Dust Extractor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCV586MT2-GB
Order Code:
TL20344
Product Range
DeWalt - DCV586M Dust Extractors
Also Known As:
GTIN UPC EAN: 5035048691786

Product Range Selector (DeWalt - DCV586M Dust Extractors)

See all from this product range

Product Overview

Powered by 54V XR FlexVolt technology the DCV586M is the ultimate dust extraction solution for a new generation of cordless tools and the key to unlocking the cordless jobsite. The DeWalt brushless motor and high capacity XR FlexVolt battery coupled with dual M-Class certified filters with automatic cleaning delivers powerful, constant performance and runtime for the most demanding applications. Other features include a remote for wireless operation, a recessed battery housing to protect from jobsite conditions and TSTAK compatibility.
  • 2000W Brushless Motor provides powerful and market leading overload protection for increased performance
  • Wireless vac activation by a remote key fob so there is no need to switch on at source for ease of use and saves time
  • Audible Alarm alerts user of a drop in performance
  • M-Class Compliant, < 0.1% dust escape through filter, suitable for use on construction sites
  • TSTAK® Compatible configure to exact storage requirements for ease of use, enhanced mobility, saving time
  • Automatic dual filter cleaning filter cleaned every 30 seconds, reduces filter clogging delivering constant air flow
  • Wet and dry for maximum clean up flexibility and on vac 2.5m hose storage for ease of use
  • Dust tight and water resistant for maximum protection against severe conditions, giving increased durability
  • Heavy duty metal clips for quick and easy access to tank & filters
  • 4mm Reinforced polypropylene plastic provides high impact, drop resistant for increased durability

Contents

2x DCB546 6Ah Li-Ion Batteries, DCB118 Fast Battery Charger, Remote Key Fob, 2.5m x 32mm Extraction Hose, 3mm AirLock Adapter, Fleece Dust Bag, 2x HEPA Filters

Product Information


:
Cordless

:
-

:
54V

:
2kW

:
11l

:
1482l/min

:
-

:
-

:
-

:
-

:
-

:
7.5kg

:
DeWalt - DCV586M Dust Extractors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048691786

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

24 In stock Need more?

Order before 6pm

With you next business day

£499.16 ( £598.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £499.16 (£598.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange