You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Chemistry Power Tool Battery Charger 7.2, 14.4V & 18V NiCd/NiMH/Li-Ion -
DE9135-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DE9135-GB
- Order Code:
- TL13075
- Also Known As:
- GTIN UPC EAN: 5035048192146
- Technical Datasheet:
- DE9135-GB Datasheet
Product Overview
- Charges all DeWalt 7.2V - 18V NiCd/NiMH/Li-Ion batteries stick batteries
- Charges the 2Ah battery pack in 40 mins minimising downtime
- The DeWalt 3-stage charging system provides maximum runtime and extends overall life of the battery
- Diagnostics with LED indicator communicates battery charge status
Warnings
Product Information
- :
- -
- :
- Li-Ion, NiCd, NiMH
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK
Technical Docs (1)
Also Known As
24 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £88.94 (£106.73) | ( ) |
Pricing is unavailable. Please contact customer services.