You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

165mm x 20mm Extreme Cordless TCT Circular Saw Blade 24T - 

DT10624-QZ

DT10624-QZ - 165mm x 20mm Extreme Cordless TCT Circular Saw Blade 24T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT10624-QZ
Order Code:
TL18585
Product Range
DeWalt - TCT Circular Saw Blades
Also Known As:
GTIN UPC EAN: 5035048085820
Catalogue page:
  CPCC/2000

Product Range Selector (DeWalt - TCT Circular Saw Blades)

See all from this product range

Product Overview

Extreme Circular Saw Blade with a thin kerf (cutting width) to ensure that less push force is required by the user and that they cut straighter with reduced binding. The durable teeth stay sharp for a long time with reduced breakage.Ideal for cutting plywood, MDF and chipboard.
  • Ideal for Ripping and cross-cutting natural timbers
  • Will cut composite wood based sheet materials e.g. plywood, MDF and chipboard
  • Reduced push force required by user
  • Straighter cuts with reduced binding
  • Teeth stay sharper longer and with reduced breakage
  • Blade Diameter: 165mm
  • Bore Diameter: 20mm
  • TPI: 24
  • Kerf Thickness: 1.65mm
  • Plate Thickness: 1mm

Product Information


:
Circular

:
-

:
165mm

:
DeWalt - TCT Circular Saw Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5035048085820

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

27 In stock Need more?

Order before 6pm

With you next business day

£10.81 ( £12.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.81 (£12.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange