You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
165mm x 40T x 20mm Extreme Cordless TCT Circular Saw Blade -
DT10640-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT10640-QZ
- Order Code:
- TL18586
- Product Range
- DeWalt - TCT Circular Saw Blades
- Also Known As:
- GTIN UPC EAN: 5035048085837
- Catalogue page:
- CPCC/2000
Product Range Selector (DeWalt - TCT Circular Saw Blades)
See all from this product rangeProduct Overview
- Ideal for Ripping and cross-cutting natural timbers
- Will cut composite wood based sheet materials e.g. plywood, MDF and chipboard
- Reduced push force required by user
- Straighter cuts with reduced binding
- Teeth stay sharper longer and with reduced breakage
- Blade Diameter: 165mm
- Bore Diameter: 20mm
- TPI: 40
- Kerf Thickness: 1.65mm
- Plate Thickness: 1mm
Product Information
- :
- Circular
- :
- -
- :
- 165mm
- :
- DeWalt - TCT Circular Saw Blades
Technical Docs (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £13.78 (£16.54) | ( ) |
Pricing is unavailable. Please contact customer services.