You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 6.3mm x 22.23mm) Angle Grinder Metal Grinding Disc -
DT43916-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT43916-QZ
- Order Code:
- TL20372
- Also Known As:
- GTIN UPC EAN: 5035048545591
Product Overview
- For general metal grinding work and cutting on stainless steel, ferrous and non-ferrous metals, including weld and surface preparation
- Professional aluminium oxide grain designed for cordless tools to maximise life and performance
- OSA accredited
Product Information
- :
- Aluminium Oxide
- :
- 115mm
- :
- 22.23mm
- :
- 6.3mm
- :
- -
- :
- 80m/s
- :
- -
Technical Docs (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.94 (£2.33) | ( ) |
Pricing is unavailable. Please contact customer services.