You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80mm Magnetic Screwdriver Bit Holder -
DT7701-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT7701-QZ
- Order Code:
- TL20575
- Also Known As:
- GTIN UPC EAN: 5035048031995
Product Overview
- Hardened core for extra strength and durability
- Flexible Torsion Zone absorbs torque peaks and reduces breakage (Torsion bits only)
- "Extra Grip" ribs grip the screw and reduce slipping
- Magnetic bit holder holds screw during positioning
- Guide sleeve helps to achieve straight, accurate screwdriving
- Guide sleeve reduces risk of finger injury
- 9.5mm Diameter
Product Information
- :
- 80mm
- :
- Screwdriver Bits
- :
- -
Technical Docs (0)
Also Known As
208 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.45 (£4.14) | ( ) |
Pricing is unavailable. Please contact customer services.