You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm Screwdriver Bit Set, 32 Piece -
DT7969M
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT7969M
- Order Code:
- TL21445
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048083727
Product Overview
- Handy robust storage case providing easy access to bits
- Colour coded bits are a time saver
- Contents cover all popular bit types and sizes including security Torx bits
- Magnetic bit holder providing firm retention of screwdriver bits
Contents
Phillips Bits: PH1, 2x PH2, PH3, Pozidriv Bits: PZ1, 2x PZ2, PZ3, Slotted Bits: 3mm, 4mm, 5mm, 6.5mm, Hex Bits: 3mm, 4mm, 5mm, 6mm, Torx Bits: T10, T15, T20, T25, T27, T30, T40, Security Torx Bits, T10H, T15H, T20H, T25H, T27H, T30H, T40H, Bit Holder, Socket Adapter
Product Information
- :
- 4x Phillips Bits, 4x Pozidriv Bits, 4x Slotted Bits, 4x Hex Bits, 7x Torx Bits, 7x Security Torx Bits, Bit Holder, Socket Adapter
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.78 (£12.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























