You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bi-Metal Hole Saw Set, 11 Piece - 

DT83004-QZ

DT83004-QZ - Bi-Metal Hole Saw Set, 11 Piece
DT83004-QZ - Bi-Metal Hole Saw Set, 11 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT83004-QZ
Order Code:
TL18936
Product Range
DeWalt - Hole Saw Sets
Also Known As:
GTIN UPC EAN: 5035048090688
Catalogue page:
  CPCC/1973

Product Range Selector (DeWalt - Hole Saw Sets)

See all from this product range

Product Overview

This set is comprised of industrial hole saws designed for heavy duty cutting in standard or deep cut applications. The set includes quick change mandrels and high speed pilot points for faster drilling.
  • Reduced wall thickness for fast, clean cuts in a range of materials
  • High Speed Steel, Strong teeth for excellent cutting performance and durability
  • Large, staggered slots for fast, hassle free plug removal
  • Sharper teeth for aggressive cutting edge for fast, clean cuts through material
  • Excellent performance with increased durability thanks to the double tooth configuration and wide shoulders
  • Universal mandrel connection made from hardened steel. It fits all brands and has a tool-free quick release collar

Contents

Hole Saws: 20mm, 25mm, 32mm, 35mm, 40mm, 51mm, 64mm, 2x Mandrels, 2x Pilot Drill Bits, Carry Case

Product Information


:
20mm, 25mm, 32mm, 35mm, 40mm, 51mm, 64mm

:
DeWalt - Hole Saw Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5035048090688

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

12 In stock Need more?

Order before 6pm

With you next business day

£54.12 ( £64.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £54.12 (£64.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange