You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDS+ DRILL BIT, 8MM X 210MM -
DT9642-QZ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT9642-QZ
- Order Code:
- TL24742
- Product Range
- DeWalt - SDS-Plus Drill Bits
- Also Known As:
- GTIN UPC EAN: 5035048094938
Product Range Selector (DeWalt - SDS-Plus Drill Bits)
See all from this product rangeProduct Overview
- Optimized carbide tip with two cutting edges for fast, efficient drilling
- Durable construction featuring hardened steel body which reduces breakage and wear
- Optimized mounting shank provides perfect grip and power transfer to the tool
- Fast debris removal, specialised flute design for longer drill bit life
- Ideal for drilling plug, anchor, and clearance holes in concrete, masonry, stone, and brick/block work
Product Information
- :
- 8mm
- :
- -
- :
- 150mm
- :
- 210mm
- :
- DeWalt - SDS-Plus Drill Bits
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.67 (£2.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























