You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600W Biscuit Jointer 240V -
DW682K-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DW682K-GB
- Order Code:
- TL11565
- Also Known As:
- GTIN UPC EAN: 5011402277704
- Catalogue page:
- CPCC/2011
Product Overview
- Rack and pinion control provides precise vertical adjustment and fence alignment
- Pre-set cutting depths for 0, 10 and 20 biscuit sizes with fine adjustment for ultimate accuracy
- Grooving setting with up to 20mm depth of cut gives increased versatility
- Mitre fence that remains attached in all applications for simple use
- Anti slide grippers, eight guiding notches and fence window to aid accurate cuts
- Spindle lock mechanism for quick and easy blade changes with a single spanner
- Power output: 335W
- Max cutter diameter: 100mm
- Max cutting depth 20mm
- Fence adjustment: 0 - 90°
Contents
1x Tungsten Carbide Tipped Grooving Cutter, 1x Shavings Bag, 1x Spanner, 1x 35mm Dust Extraction Spout, 1x Heavy Duty Carrying Case
Product Information
- :
- 240V
- :
- 600W
- :
- 10000rpm
- :
- -
- :
- UK
Technical Docs (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £215.25 (£258.30) | ( ) |
Pricing is unavailable. Please contact customer services.