You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1100W Reciprocating Saw 110V -
DWE305PK-LX
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWE305PK-LX
- Order Code:
- TL18327
- Product Range
- DeWalt - DWE305PK Reciprocating Saw
- Also Known As:
- GTIN UPC EAN: 5035048554241
- Technical Datasheet:
- DWE305PK-LX Datasheet
- Catalogue page:
- CPCC/1991
Product Range Selector (DeWalt - DWE305PK Reciprocating Saw)
See all from this product rangeProduct Overview
- 1100W motor designed for heavy duty applications
- All-Metal Gearing
- 4 Position blade clamp allows for flush cutting and increased versatility
- Lever-action keyless blade clamp for quick and easy blade changing
- Rubber moulded gear casing & handle
- Replaceable carbon brushes
- Fan-cooled motor
- No Load Stroke Rate: 0-2800spm
- Stroke Length: 29mm
- Max. Cutting Capacity Wood: 280mm
- Max. Cutting Capacity Steel Sections & Pipes: 100mm
- Max. Cutting Capacity PVC: 130mm
Contents
Saw & Heavy Duty Carry Case
Product Information
- :
- Electric
- :
- 110V
- :
- 1.1kW
- :
- -
- :
- Reciprocating
- :
- DeWalt - DWE305PK Reciprocating Saw
- :
- 110V Industrial Yellow 2P+E
Technical Docs (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Pricing is unavailable. Please contact customer services.