You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230W 1/4 Sheet Palm Sander 230V - 

DWE6411-GB

DWE6411-GB - 230W 1/4 Sheet Palm Sander 230V
DWE6411-GB - 230W 1/4 Sheet Palm Sander 230V
DWE6411-GB - 230W 1/4 Sheet Palm Sander 230V
DWE6411-GB - 230W 1/4 Sheet Palm Sander 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DWE6411-GB
Order Code:
TL18924
Also Known As:
GTIN UPC EAN: 5035048553886
Technical Datasheet:
DWE6411-GB   Datasheet
Catalogue page:
  CPCC/2004
See all Technical Docs

Product Overview

A 230W sander which enables it to sand at a speed of 14,000 orbits per minute, providing a superior finish. Equipped with a hook & loop which allows faster paper change and better dust extraction for increase sanding efficiency. Comes with a spiked template for punching holes in plain sanding sheets which align with dust extraction ports. Also fitted with paper clamps for conventional sanding sheets.
  • 230W Motor sands at 14,000 orbits per minute, providing a superior finish
  • Hook & loop allows faster paper change, better dust extraction and increase sanding efficiency
  • Paper clamps provided for use with conventional snading sheets
  • Textured anti-slip top and body grip
  • Dust sealed switch
  • High capacity dust bag with built in vacuum adapter allowing connectio to DeWalt AirLock or standard 35mm adaptor
  • Dual plane counter-balance low-vibration design reduces user fatigue
  • Paper Size: 140 x 115mm for use with clamps
  • Pad Size: 108 x 115mm

Contents

Sander, Dust Bag with Built-In Extractor Connection, Paper Punch

Product Information


:
230V

:
230W

:
Palm Grip

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048553886

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

27 In stock Need more?

Order before 6pm

With you next business day

£62.48 ( £74.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £62.48 (£74.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange