You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 280W Random Orbital Sander 230V -
DWE6423-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWE6423-GB
- Order Code:
- TL18925
- Also Known As:
- GTIN UPC EAN: 5035048553930
- Technical Datasheet:
- DWE6423-GB Datasheet
- Catalogue page:
- CPCC/2004
Product Overview
- 280W Variable speed motor adjusts from 8,000-12,000 orbits per minute, providing ideal sanding speed for all materials
- Compact palm grip design
- Uses hook and loop paper for consistent adhesion and fast changing
- Variable speed
- Low vibration allowing for extended usage without fatigue
- Built in dust extraction port allowing direct connection to dust extractor, or DEWALT AirLock system
- Textured anti-slip top and body grip
- Dust-sealed switch
Contents
Sander, Fabric dust bag, P80 Grit sanding sheet
Product Information
- :
- 230V
- :
- 280W
- :
- Orbital
- :
- -
- :
- UK
Technical Docs (2)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £95.74 (£114.89) | ( ) |
Pricing is unavailable. Please contact customer services.