You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laser Distance Meter, 60m, ± 1.5mm (± 0.06"), LCD, IP65 -
DWHT77200-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWHT77200-XJ
- Order Code:
- TL24731
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560772000
Product Overview
- Precise & Powerful: Measures with an accuracy of +/-1.5mm at 10m and a range of 60m, making it ideal for large and demanding projects
- Ultimate Versatility: Calculates area, volume, and other industrial measurements, replacing manual calculations for a faster workflow
- Effortless Operation: A backlit colour display and rotating screen provide clear visibility, while a side button allows for easy use in any position
- Convenient & Reliable: Get a long runtime and convenient operation with AA batteries (not supplied), so you can work without interruption
Contents
1 x DWHT77200-XJ DeWalt 60 m Laser Distance Measurer, 1 x Carrying Pouch, 1 x Quick Start Guide, 1 x Laser Safety Manual
Product Information
- :
- 60m
- :
- ± 1.5mm (± 0.06")
- :
- LCD
- :
- -
- :
- IP65
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.99 (£107.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























