You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
216mm 1400W Slide Mitre Saw with XPS -
DWS774
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWS774
- Order Code:
- TL18923
- Product Range
- DeWalt - Mitre Saws
- Also Known As:
- GTIN UPC EAN: 5035048614075
- Catalogue page:
- CPCC/1997
Product Range Selector (DeWalt - Mitre Saws)
See all from this product rangeProduct Overview
- 216mm diameter blade gives 250 x 62mm cutting capacity
- Powerful 1400W motor
- Base and fence accurately machined to meet demanding applications
- Base extensions and carry handles for material support and portability
- Integrated positive mitre stops at 15°, 22.5°, 30°, 45°, quick release mitre mechanism up to 50°
- Blade Diameter 216mm
- Blade Bore 30mm
- Bevel Capacity 48 °
- Mitre Capacity [right/left] 48/48 °
- Cutting Capacity at 90°/45° (W x H) 173 x 62mm
- Cutting Capacity at 90°/90° (W x H) 250 x 62mm
- Cutting Capacity at 45°/90° (W x H) 177 x 60mm
Contents
Contents: Saw, TCT blade, 2 bench mounting bolts, Blade spanner, Material Clamp
Product Information
- :
- Electric
- :
- 230V
- :
- 1.4kW
- :
- -
- :
- Mitre
- :
- DeWalt - Mitre Saws
- :
- UK
Technical Docs (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £212.36 (£254.83) | ( ) |
Pricing is unavailable. Please contact customer services.