You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK II Flat Top Tool Storage Box -
DWST1-70703
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST1-70703
- Order Code:
- TL15736
- Also Known As:
- GTIN UPC EAN: 3253561707032
- Catalogue page:
- CPCC/2111
Product Overview
- Bi material handle on top of each unit
- Ball Bering slides making the products reliable for heavy duty jobs
- Made from polypropylene plastic
- Side clips for stacking
- Metal hinges & heavy duty metal latches
- Flat top including pre cut foam, volume 13.5 Ltr
- Dimensions (HxWxD): 331mm x 440mm x 176mm
Product Information
- :
- Plastic
- :
- 331mm
- :
- 440mm
- :
- 176mm
- :
- -
Technical Docs (1)
Also Known As
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £23.29 (£27.95) | ( ) |
Pricing is unavailable. Please contact customer services.