You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Walkie-Talkies, 10km Range, Pack of 2 - 

DXPMR300

DXPMR300 - Heavy Duty Walkie-Talkies, 10km Range, Pack of 2
DXPMR300 - Heavy Duty Walkie-Talkies, 10km Range, Pack of 2
DXPMR300 - Heavy Duty Walkie-Talkies, 10km Range, Pack of 2
DXPMR300 - Heavy Duty Walkie-Talkies, 10km Range, Pack of 2
DXPMR300 - Heavy Duty Walkie-Talkies, 10km Range, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DXPMR300
Order Code:
IT45358
Product Range
Dewalt - Heavy Duty Walkie-Talkies
Also Known As:
GTIN UPC EAN: 0856062006838
Technical Datasheet:
DXPMR300   Datasheet
See all Technical Docs

Product Range Selector (Dewalt - Heavy Duty Walkie-Talkies)

See all from this product range

Product Overview

  • PMR Radios with up to 10km²/10x floors range
  • Provides extended signal range with 1,936 channel combinations
  • 16x Present channels with privacy codes to minimise unwanted interference
  • IP67 Standard dustproof and waterproof, provides protection from dust/water immersion for 30 minutes at 1m
  • Can continue to use for 12 hours (90% standby/5% talk/5% listen)
  • VOX (Voice Activated Transmission) user's voice is detected and the radio transmits without the need to press any buttons
  • 360° Swivel holster allows to rotate sideways for multiple positions
  • Automatically shuts off weak transmissions or unwanted noise, due to terrain or range constraints
  • 1,000mAh Rechargeable lithium battery

Contents

2x PMR radios with belt holster, USB charging cable, UK & Euro plug adaptors and charging station

Product Information


:
Dewalt - Heavy Duty Walkie-Talkies

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0856062006838

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

18 In stock Need more?

Order before 6pm

With you next business day

£87.50 ( £105.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £87.50 (£105.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange