You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Walkie-Talkies, 15km Range, Pack of 2 -
DXPMR800
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DXPMR800
- Order Code:
- IT45359
- Product Range
- Dewalt - Heavy Duty Walkie-Talkies
- Also Known As:
- GTIN UPC EAN: 0856062006845
- Technical Datasheet:
- DXPMR800 Datasheet
Product Range Selector (Dewalt - Heavy Duty Walkie-Talkies)
See all from this product rangeProduct Overview
- PMR Radios with up to 15km²/15x floors range
- Provides extended signal range with 1,936 channel combinations
- 16x Present channels with privacy codes to minimise unwanted interference
- IP67 Standard dustproof and waterproof, provides protection from dust/water immersion for 30 minutes at 1m
- Can continue to use for 12 hours (90% standby/5% talk/5% listen)
- VOX (Voice Activated Transmission) user's voice is detected and the radio transmits without the need to press any buttons
- 360° Swivel holster allows to rotate sideways for multiple positions
- Automatically shuts off weak transmissions or unwanted noise, due to terrain or range constraints
- 1,000mAh Rechargeable lithium battery
Contents
2x PMR radios with belt holster, USB charging cable, UK & Euro plug adaptors and charging station
Product Information
- :
- Dewalt - Heavy Duty Walkie-Talkies
- :
- UK
Technical Docs (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | £110.50 (£132.60) | ( ) |
Pricing is unavailable. Please contact customer services.