You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Digital 5A Relay Module - 

DFR0017

DFR0017 - Gravity Digital 5A Relay Module
DFR0017 - Gravity Digital 5A Relay Module
DFR0017 - Gravity Digital 5A Relay Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0017
Order Code:
SC15080
Product Range
Gravity Series
Technical Datasheet:
DFR0017   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

Digital 5A relay module is a standard relay used with a controller board to interface external electrical circuits or modules. The modular design makes it easy to integrate with a controller board. Some of the most common applications with Arduino are home lighting, electrical appliances of high power and other equipments.
  • Single relay board
  • 10A (NO) 5A (NC) rated through-current
  • 150VAC 24VDC maximum switching voltage
  • Digital interface and TTL level control signal
  • 10A 250VAC / 24VDC contact rating (Res. load)
  • 250VAC / 30VDC max switching voltage
  • 15A max switching current
  • 250VA 240W switching power
  • High quality connector
  • Immersion gold surface
  • Release time (at nominal Vot.): 5ms

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things)

Contents

Gravity relay module, Digital cable.

Product Information


:
Digital 5A Relay Module

:
DFRduino UNO R3 - Arduino Compatible Board

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

44 In stock Need more?

Order before 6pm

With you next business day

£3.75 ( £4.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.75 (£4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange