You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Terminal Sensor Adaptor v2.0 -
DFR0055
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0055
- Order Code:
- SC15062
- Product Range
- Gravity Series
- Technical Datasheet:
- DFR0055 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Voltage: 5V
- Current: <1000mA
- Board size: 22x34mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Product Information
- :
- Terminal Sensor Adapter V2.0
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Docs (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.88 (£2.26) | ( ) |
Pricing is unavailable. Please contact customer services.