You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Joystick Module - 

DFR0061

DFR0061 - Gravity Joystick Module
DFR0061 - Gravity Joystick Module
DFR0061 - Gravity Joystick Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0061
Order Code:
SC15095
Product Range
Gravity Series
Technical Datasheet:
DFR0061   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

Joystick module V2 provides an affordable solution. Simply connect to two analogue inputs, the robot is at your commands with X,Y control. It also has a switch that is connected to a digital pin. This joystick module can be easily connect to Arduino by our IO expansion shield with supplied cables.
  • Wide voltage range from 3.3V to 5V
  • Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
  • Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
  • Icons to simplify illustrate sensor function
  • High quality connector
  • Immersion gold surface
  • Analogue x2, digital x1 interface

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Product Information


:
Joystick Module V2

:
Arduino IO Expansion Shield

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£5.27 ( £6.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.27 (£6.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange