You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Triple Axis Accelerometer Module, MMA7361 - 

DFR0143

DFR0143 - Gravity Triple Axis Accelerometer Module, MMA7361
DFR0143 - Gravity Triple Axis Accelerometer Module, MMA7361
DFR0143 - Gravity Triple Axis Accelerometer Module, MMA7361

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0143
Order Code:
SC15065
Product Range
Gravity Series
Technical Datasheet:
DFR0143   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

Triple axis accelerometer MMA7361 break board especially designed for Arduino which has 3 JST connector that can be easily plug into our IO/sensor expansion board. The MMA7361 is a very nice IMU sensor with easy analogue interface. The MMA7361 Arduino is a 3.3V part and outputs an analogue voltage for each of the three outputs. This voltage is in ratio to the measured acceleration and to the supply voltage (ratiometric). It has selectable sensitivity by dip switch. It is suitable for measuring the acceleration information for your robot or other devices, using for slope alarm or other kinds of alarm such as shock.
  • 3.3 to 8V voltage range
  • Analogue output interface
  • Low pass filter
  • 800mV/g high sensitivity
  • Low power of 500µA at measurement mode and 3µA at standby
  • Low power usage: 500µA (measurement mode), 3µA (standby)
  • High sensitivity: 800mV/g (1.5g)
  • Board size: 26x37mm

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things)

Contents

MMA7361 break board, Analogue cable x3.

Product Information


:
Triple Axis Accelerometer

:
Arduino IO Expansion Shield

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£12.26 ( £14.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.26 (£14.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange