You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Digital Adjustable Infrared IR Proximity Sensor - 

SEN0019

SEN0019 - Gravity Digital Adjustable Infrared IR Proximity Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0019
Order Code:
SC15107
Product Range
Gravity Series
Technical Datasheet:
SEN0019   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

Digital adjustable Arduino infrared proximity sensor great choice for quick prototyping. Use it on a robot for wall detection and wall follower or as some of the projects listed below as a trigger system. It's round shape with the screwable holders make it a good choice for a home-made assembled robot with a hole of it's diameter and the holders you can place it aiming at different positions on a robot. Or even place it near your PC to turn on and off your monitor.
  • 5V power supply, 100mA current
  • 3 to 80cm adjustable range
  • Current: 100mA
  • Plug and play 3-pin Gravity interface
  • Wiring: Red (+5V), Yellow (Signal), Green (GND)

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Footnotes

Note: Not recommended for applications where lots of sunlight or reflective surfaces would be present.

Product Information


:
Adjustable Infrared Sensor Switch

:
Arduino IO Expansion Shield

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£5.73 ( £6.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.73 (£6.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange